


D3V-01-3A3 | |
|---|---|
DigiKey Part Number | Z4744-ND |
Manufacturer | |
Manufacturer Product Number | D3V-01-3A3 |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-01-3A3 Models |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPST-NO | Pretravel 0.047" (1.2mm) |
Switch Function Off-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,71560 € | 42,89 € |
| 50 | 1,62080 € | 81,04 € |
| 100 | 1,53120 € | 153,12 € |
| 300 | 1,39923 € | 419,77 € |
| 500 | 1,34178 € | 670,89 € |
| 1.000 | 1,26751 € | 1.267,51 € |
| 5.000 | 1,15523 € | 5.776,15 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

