


D3V-01-3A2 | |
|---|---|
DigiKey Part Number | Z4743-ND |
Manufacturer | |
Manufacturer Product Number | D3V-01-3A2 |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-01-3A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 25gf | |
Release Force | 3.059gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,88500 € | 18,85 € |
| 25 | 1,74880 € | 43,72 € |
| 50 | 1,65200 € | 82,60 € |
| 100 | 1,56070 € | 156,07 € |
| 300 | 1,42620 € | 427,86 € |
| 500 | 1,36762 € | 683,81 € |
| 1.000 | 1,29194 € | 1.291,94 € |
| 5.000 | 1,17913 € | 5.895,65 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

