


D3V-01-2C23 | |
|---|---|
DigiKey Part Number | Z4739-ND |
Manufacturer | |
Manufacturer Product Number | D3V-01-2C23 |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-01-2C23 Models |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPST-NC | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,89400 € | 18,94 € |
| 25 | 1,75680 € | 43,92 € |
| 50 | 1,65980 € | 82,99 € |
| 100 | 1,56810 € | 156,81 € |
| 300 | 1,43290 € | 429,87 € |
| 500 | 1,37406 € | 687,03 € |
| 1.000 | 1,29801 € | 1.298,01 € |
| 5.000 | 1,18508 € | 5.925,40 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

