


D3V-01-2C22 | |
|---|---|
DigiKey Part Number | Z4738-ND |
Manufacturer | |
Manufacturer Product Number | D3V-01-2C22 |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-01-2C22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 25gf | |
Release Force | 3.059gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,77800 € | 17,78 € |
| 25 | 1,64920 € | 41,23 € |
| 50 | 1,55780 € | 77,89 € |
| 100 | 1,47180 € | 147,18 € |
| 300 | 1,34490 € | 403,47 € |
| 500 | 1,28968 € | 644,84 € |
| 1.000 | 1,21831 € | 1.218,31 € |
| 5.000 | 1,10721 € | 5.536,05 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

