


D3V-01-1A2 | |
|---|---|
DigiKey Part Number | Z4732-ND |
Manufacturer | |
Manufacturer Product Number | D3V-01-1A2 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-01-1A2 Models |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 25gf |
Packaging Bulk | Release Force 3.059gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,10700 € | 21,07 € |
| 25 | 1,95440 € | 48,86 € |
| 50 | 1,84640 € | 92,32 € |
| 100 | 1,74440 € | 174,44 € |
| 300 | 1,59407 € | 478,22 € |
| 500 | 1,52862 € | 764,31 € |
| 1.000 | 1,44401 € | 1.444,01 € |
| 5.000 | 1,32861 € | 6.643,05 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

