
D3SK-B1R | |
|---|---|
DigiKey Part Number | SW1544TR-ND - Tape & Reel (TR) SW1544CT-ND - Cut Tape (CT) SW1544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SK-B1R |
Description | SWITCH DETECT SPST-NC 0.001A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D3SK-B1R Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Features Board Guide, Right Operating Lever |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 41gf |
Part Status Active | Operating Position 0.185" (4.7mm) |
Circuit SPST-NC | Mechanical Life 150,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 1mA (DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,41800 € | 14,18 € |
| 25 | 1,31560 € | 32,89 € |
| 100 | 1,17190 € | 117,19 € |
| 250 | 1,08680 € | 271,70 € |
| 500 | 1,02852 € | 514,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97569 € | 975,69 € |
| 2.000 | 0,92834 € | 1.856,68 € |
| 3.000 | 0,90310 € | 2.709,30 € |
| 5.000 | 0,87382 € | 4.369,10 € |
| 7.000 | 0,85601 € | 5.992,07 € |
| 10.000 | 0,83833 € | 8.383,30 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


