
D3SK-B0L | |
|---|---|
DigiKey Part Number | SW1541TR-ND - Tape & Reel (TR) SW1541CT-ND - Cut Tape (CT) SW1541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SK-B0L |
Description | SWITCH DETECT SPST-NC 0.001A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D3SK-B0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Left Operating Lever | |
Operating Force | 41gf | |
Release Force | - | |
Operating Position | 0.185" (4.7mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,33240 € | 33,31 € |
| 100 | 1,18670 € | 118,67 € |
| 250 | 1,10052 € | 275,13 € |
| 500 | 1,04146 € | 520,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98798 € | 987,98 € |
| 2.000 | 0,94003 € | 1.880,06 € |
| 3.000 | 0,91447 € | 2.743,41 € |
| 5.000 | 0,88482 € | 4.424,10 € |
| 7.000 | 0,86678 € | 6.067,46 € |
| 10.000 | 0,84889 € | 8.488,90 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

