
D3SH-B1L1 | |
|---|---|
DigiKey Part Number | Z8564TR-ND - Tape & Reel (TR) Z8564CT-ND - Cut Tape (CT) Z8564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SH-B1L1 |
Description | SWITCH DETECT SPST-NC 0.001A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D3SH-B1L1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide, Left Operating Lever | |
Operating Force | 24gf | |
Release Force | - | |
Operating Position | 0.213" (5.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,59400 € | 39,85 € |
| 100 | 1,41980 € | 141,98 € |
| 250 | 1,31732 € | 329,33 € |
| 500 | 1,24732 € | 623,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18409 € | 1.184,09 € |
| 2.000 | 1,12755 € | 2.255,10 € |
| 3.000 | 1,09747 € | 3.292,41 € |
| 5.000 | 1,06262 € | 5.313,10 € |
| 7.000 | 1,04144 € | 7.290,08 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

