
D3SH-B0R1 | |
|---|---|
DigiKey Part Number | Z10731TR-ND - Tape & Reel (TR) Z10731CT-ND - Cut Tape (CT) Z10731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SH-B0R1 |
Description | SWITCH DETECT SPST-NC 0.001A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D3SH-B0R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Right Operating Lever | |
Operating Force | 24gf | |
Release Force | - | |
Operating Position | 0.213" (5.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,69700 € | 16,97 € |
| 25 | 1,57440 € | 39,36 € |
| 100 | 1,40220 € | 140,22 € |
| 250 | 1,30092 € | 325,23 € |
| 500 | 1,23182 € | 615,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16937 € | 1.169,37 € |
| 2.000 | 1,11353 € | 2.227,06 € |
| 3.000 | 1,08383 € | 3.251,49 € |
| 5.000 | 1,04941 € | 5.247,05 € |
| 7.000 | 1,02850 € | 7.199,50 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

