Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3SH-A0L1

DigiKey Part Number
Z8562TR-ND - Tape & Reel (TR)
Z8562CT-ND - Cut Tape (CT)
Z8562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3SH-A0L1
Description
SWITCH DETECT SPST-NO 0.001A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
D3SH-A0L1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Left Operating Lever
Operating Force
24gf
Release Force
-
Operating Position
0.213" (5.4mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
150,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,71900 €17,19 €
251,59400 €39,85 €
1001,41980 €141,98 €
2501,31732 €329,33 €
5001,24732 €623,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,18409 €1.184,09 €
2.0001,12755 €2.255,10 €
3.0001,09747 €3.292,41 €
5.0001,06262 €5.313,10 €
7.0001,04144 €7.290,08 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €