
D3M-01L1-3 | |
|---|---|
DigiKey Part Number | SW886-ND |
Manufacturer | |
Manufacturer Product Number | D3M-01L1-3 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3M-01L1-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 102gf | |
Release Force | 10gf | |
Operating Position | 0.362" (9.2mm) | |
Pretravel | - | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.026" (0.7mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,76680 € | 44,17 € |
| 50 | 1,66920 € | 83,46 € |
| 100 | 1,57700 € | 157,70 € |
| 250 | 1,46284 € | 365,71 € |
| 500 | 1,38194 € | 690,97 € |
| 1.000 | 1,30546 € | 1.305,46 € |
| 5.000 | 1,19129 € | 5.956,45 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |



