
D3M-01K1 | |
|---|---|
DigiKey Part Number | SW879-ND |
Manufacturer | |
Manufacturer Product Number | D3M-01K1 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3M-01K1 Models |
Category | Termination Style Connector |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 51gf |
Packaging Tray | Release Force 6.118gf |
Part Status Active | Operating Position 0.394" (10.0mm) |
Circuit SPST-NC | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,96200 € | 19,62 € |
| 25 | 1,81960 € | 45,49 € |
| 50 | 1,71880 € | 85,94 € |
| 100 | 1,62380 € | 162,38 € |
| 250 | 1,50624 € | 376,56 € |
| 500 | 1,42294 € | 711,47 € |
| 1.000 | 1,34418 € | 1.344,18 € |
| 5.000 | 1,23034 € | 6.151,70 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |


