
D3M-01 | |
|---|---|
DigiKey Part Number | SW877-ND |
Manufacturer | |
Manufacturer Product Number | D3M-01 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 153gf | |
Release Force | 25gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,88900 € | 18,89 € |
| 25 | 1,75200 € | 43,80 € |
| 50 | 1,65540 € | 82,77 € |
| 100 | 1,56390 € | 156,39 € |
| 250 | 1,45064 € | 362,66 € |
| 500 | 1,37042 € | 685,21 € |
| 1.000 | 1,29457 € | 1.294,57 € |
| 5.000 | 1,18064 € | 5.903,20 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |


