
D3M-01-3 | |
|---|---|
DigiKey Part Number | SW878-ND |
Manufacturer | |
Manufacturer Product Number | D3M-01-3 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3M-01-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 153gf | |
Release Force | 25gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,47300 € | 24,73 € |
| 25 | 2,29320 € | 57,33 € |
| 50 | 2,16660 € | 108,33 € |
| 100 | 2,04690 € | 204,69 € |
| 250 | 1,89872 € | 474,68 € |
| 500 | 1,79370 € | 896,85 € |
| 1.000 | 1,69441 € | 1.694,41 € |
| 5.000 | 1,57576 € | 7.878,80 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |


