
D3M-01-3-5 | |
|---|---|
DigiKey Part Number | Z10729-ND |
Manufacturer | |
Manufacturer Product Number | D3M-01-3-5 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Chassis Mount |
Series | Termination Style Connector |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Mechanical Life 500,000 Cycles |
Circuit SPST-NO | Electrical Life 200,000 Cycles |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,22700 € | 22,27 € |
| 25 | 2,06560 € | 51,64 € |
| 50 | 1,95140 € | 97,57 € |
| 100 | 1,84360 € | 184,36 € |
| 250 | 1,71012 € | 427,53 € |
| 500 | 1,61550 € | 807,75 € |
| 1.000 | 1,52608 € | 1.526,08 € |
| 5.000 | 1,40977 € | 7.048,85 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

