
D3DC-2-W | |
|---|---|
DigiKey Part Number | Z4729-ND |
Manufacturer | |
Manufacturer Product Number | D3DC-2-W |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D3DC-2-W Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Connector |
Series | Ingress Protection IP00 |
Packaging Bulk | Operating Force 102gf |
Part Status Active | Operating Position 0.264" (6.7mm) |
Circuit SPST-NC | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,65000 € | 26,50 € |
| 25 | 2,45760 € | 61,44 € |
| 50 | 2,32200 € | 116,10 € |
| 200 | 2,07230 € | 414,46 € |
| 400 | 1,95770 € | 783,08 € |
| 600 | 1,89358 € | 1.136,15 € |
| 1.000 | 1,81573 € | 1.815,73 € |
| 5.000 | 1,69863 € | 8.493,15 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

