


D3D-213 | |
|---|---|
DigiKey Part Number | Z4726-ND |
Manufacturer | |
Manufacturer Product Number | D3D-213 |
Description | SWITCH DETECTOR SPDT 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D3D-213 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Connector |
Series | Ingress Protection IP00 |
Packaging Bulk | Operating Force 204gf |
Part Status Active | Operating Position 0.512" (13.0mm) |
Circuit SPDT | Mechanical Life 300,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC) | Operating Temperature -30°C ~ 60°C |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,59200 € | 25,92 € |
| 25 | 2,40240 € | 60,06 € |
| 100 | 2,14070 € | 214,07 € |
| 300 | 1,96067 € | 588,20 € |
| 500 | 1,88584 € | 942,92 € |
| 1.000 | 1,79345 € | 1.793,45 € |
| 2.500 | 1,68693 € | 4.217,32 € |
| 5.000 | 1,61749 € | 8.087,45 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

