



D3D-111 | |
|---|---|
DigiKey Part Number | SW745-ND |
Manufacturer | |
Manufacturer Product Number | D3D-111 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D3D-111 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Connector |
Series | Ingress Protection IP00 |
Packaging Tray | Operating Force 204gf |
Part Status Active | Operating Position 0.512" (13.0mm) |
Circuit SPDT | Mechanical Life 300,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC) | Operating Temperature -30°C ~ 60°C |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Overtravel Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,81700 € | 18,17 € |
| 25 | 1,68560 € | 42,14 € |
| 50 | 1,59240 € | 79,62 € |
| 100 | 1,50440 € | 150,44 € |
| 300 | 1,37477 € | 412,43 € |
| 500 | 1,35732 € | 678,66 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |




