
D2VW-5L3-3MS-0 | |
|---|---|
DigiKey Part Number | 39-D2VW-5L3-3MS-0-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-5L3-3MS-0 |
Description | SWITCH SNAP ACTION MINI BASIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 120gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.736" (18.7mm) |
Circuit SPST-NO | Pretravel 0.157" (4.0mm) |
Switch Function Off-Mom | Differential Travel 0.031" (0.80mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.063" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,17300 € | 171,73 € |
| Unit Price without VAT: | 17,17300 € |
|---|---|
| Unit Price with VAT: | 20,43587 € |

