




D2VW-5L1A-1MS | |
|---|---|
DigiKey Part Number | SW1171-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-5L1A-1MS |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2VW-5L1A-1MS Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.030" (0.76mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,90000 € | 16,90 € |
| 10 | 13,99000 € | 139,90 € |
| 30 | 12,78467 € | 383,54 € |
| 50 | 12,26000 € | 613,00 € |
| 100 | 11,58190 € | 1.158,19 € |
| 250 | 10,74196 € | 2.685,49 € |
| 500 | 10,14644 € | 5.073,22 € |
| Unit Price without VAT: | 16,90000 € |
|---|---|
| Unit Price with VAT: | 20,11100 € |

