
D2VW-5L1-3HS | |
|---|---|
DigiKey Part Number | SW1099-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-5L1-3HS |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 120gf |
Packaging Tray | Release Force 15gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPST-NO | Pretravel 0.157" (4.0mm) |
Switch Function Off-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,58500 € | 55,85 € |
| 25 | 5,18040 € | 129,51 € |
| 50 | 4,89380 € | 244,69 € |
| 100 | 4,62340 € | 462,34 € |
| 300 | 4,22463 € | 1.267,39 € |
| 500 | 4,05094 € | 2.025,47 € |
| 1.000 | 3,82642 € | 3.826,42 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |


