
D2VW-01L1-3MS | |
|---|---|
DigiKey Part Number | D2VW01L13MS-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-01L1-3MS |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 120gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPST-NO | Pretravel 0.157" (4.0mm) |
Switch Function Off-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 1,000,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,95300 € | 189,53 € |
| Unit Price without VAT: | 18,95300 € |
|---|---|
| Unit Price with VAT: | 22,55407 € |

