
D2VW-01-1HS | |
|---|---|
DigiKey Part Number | SW427-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-01-1HS |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 200gf | |
Release Force | 30gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 $ | 9,29 $ |
| 10 | 7,69200 $ | 76,92 $ |
| 25 | 7,13520 $ | 178,38 $ |
| 50 | 6,74080 $ | 337,04 $ |
| 100 | 6,36820 $ | 636,82 $ |
| 300 | 5,81887 $ | 1.745,66 $ |
| 500 | 5,57962 $ | 2.789,81 $ |
| 1.000 | 5,27031 $ | 5.270,31 $ |
| Unit Price without VAT: | 9,29000 $ |
|---|---|
| Unit Price with VAT: | 11,05510 $ |







