
D2T-T1S | |
|---|---|
DigiKey Part Number | Z4471-ND |
Manufacturer | |
Manufacturer Product Number | D2T-T1S |
Description | SWITCH SNAP ACT DPST-NO 5A 125V |
Customer Reference | |
Detailed Description | Switch DPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 330gf |
Part Status Obsolete | Release Force 50gf |
Circuit DPST-NO | Operating Position 0.173" (4.4mm) |
Switch Function Off-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 5A (AC), 6A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |

