



D2SW-P2L2H | |
|---|---|
DigiKey Part Number | SW810-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P2L2H |
Description | SWITCH SNAP ACTION SPDT 2A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-P2L2H Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 61gf |
Packaging Tray | Release Force 5.099gf |
Part Status Active | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 2A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 70°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,09520 € | 27,38 € |
| 50 | 1,03460 € | 51,73 € |
| 100 | 0,97750 € | 97,75 € |
| 250 | 0,93604 € | 234,01 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

