
D2SW-P2-3M | |
|---|---|
DigiKey Part Number | Z4717-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P2-3M |
Description | SWITCH SNAP ACT SPST-NO 2A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 183gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPST-NO | Pretravel 0.024" (0.6mm) |
Switch Function Off-Mom | Differential Travel 0.006" (0.15mm) |
Current Rating (Amps) 2A (AC/DC) | Overtravel 0.015" (0.4mm) |
Voltage Rating - AC 250 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,79400 € | 67,94 € |
| Unit Price without VAT: | 6,79400 € |
|---|---|
| Unit Price with VAT: | 8,08486 € |

