Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-P01L1B

DigiKey Part Number
39-D2SW-P01L1B-ND
Manufacturer
Manufacturer Product Number
D2SW-P01L1B
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2SW-P01L1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
61gf
Release Force
5.099gf
Operating Position
0.345" (8.8mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,96900 €19,69 €
251,82600 €45,65 €
501,72520 €86,26 €
1001,62980 €162,98 €
2501,51180 €377,95 €
5001,42818 €714,09 €
1.0001,34915 €1.349,15 €
5.0001,23410 €6.170,50 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €