
D2SW-P01L1-2M | |
|---|---|
DigiKey Part Number | D2SW-P01L1-2M-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P01L1-2M |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-P01L1-2M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 61gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Obsolete | Operating Position 0.345" (8.8mm) |
Circuit SPST-NC | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 70°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |

