
D2SW-3L2D | |
|---|---|
DigiKey Part Number | D2SW-3L2D-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-3L2D |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-3L2D Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,21500 € | 52,15 € |
| 25 | 4,83680 € | 120,92 € |
| 50 | 4,56960 € | 228,48 € |
| 100 | 4,31700 € | 431,70 € |
| 250 | 4,00420 € | 1.001,05 € |
| 500 | 3,78252 € | 1.891,26 € |
| 1.000 | 3,57291 € | 3.572,91 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |

