



D2SW-3L1MS | |
|---|---|
DigiKey Part Number | SW295-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-3L1MS |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-3L1MS Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 60gf |
Packaging Tray | Release Force 6.118gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 7,32400 € | 73,24 € |
| 25 | 6,79440 € | 169,86 € |
| 50 | 6,41900 € | 320,95 € |
| 200 | 5,72860 € | 1.145,72 € |
| 400 | 5,41143 € | 2.164,57 € |
| 600 | 5,23398 € | 3.140,39 € |
| 1.000 | 5,05480 € | 5.054,80 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |

