Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D2SW-3L1M

D2SW-3L1M

DigiKey Part Number
SW1397-ND
Manufacturer
Manufacturer Product Number
D2SW-3L1M
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2SW-3L1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
60gf
Packaging
Bulk
Release Force
6.118gf
Part Status
Active
Operating Position
0.345" (8.8mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.040" (1.0mm)
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,30000 €9,30 €
107,70300 €77,03 €
257,14480 €178,62 €
506,75000 €337,50 €
2006,02395 €1.204,79 €
4005,69045 €2.276,18 €
6005,50383 €3.302,30 €
1.0005,33178 €5.331,78 €
Manufacturers Standard Package
Unit Price without VAT:9,30000 €
Unit Price with VAT:11,06700 €