
D2SW-3L1HS | |
|---|---|
DigiKey Part Number | SW293-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-3L1HS |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-3L1HS Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 60gf |
Packaging Tray | Release Force 6.118gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,95200 € | 39,52 € |
| 25 | 3,66600 € | 91,65 € |
| 50 | 3,46360 € | 173,18 € |
| 100 | 3,27220 € | 327,22 € |
| 250 | 3,03512 € | 758,78 € |
| 500 | 2,86718 € | 1.433,59 € |
| 1.000 | 2,70833 € | 2.708,33 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |





