
D2SW-3L1D | |
|---|---|
DigiKey Part Number | 39-D2SW-3L1D-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-3L1D |
Description | MINIATURE BASIC SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 60gf |
Part Status Active | Release Force 6gf |
Circuit SPDT | Operating Position 0.345" (8.8mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,60900 € | 36,09 € |
| 25 | 3,34720 € | 83,68 € |
| 50 | 3,16240 € | 158,12 € |
| 100 | 2,98760 € | 298,76 € |
| 250 | 2,77112 € | 692,78 € |
| 500 | 2,61780 € | 1.308,90 € |
| 1.000 | 2,47279 € | 2.472,79 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

