Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-3-3MS-0

DigiKey Part Number
D2SW-3-3MS-0-ND
Manufacturer
Manufacturer Product Number
D2SW-3-3MS-0
Description
SWITCH SNAP ACT SPST-NO 3A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2SW-3-3MS-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
Omron Electronics Inc-EMC Div
Operating Force
180gf
Series
Release Force
30gf
Packaging
Bulk
Operating Position
0.330" (8.4mm)
Part Status
Active
Pretravel
0.025" (0.65mm)
Circuit
SPST-NO
Differential Travel
0.004" (0.1mm)
Switch Function
Off-Mom
Overtravel
0.020" (0.5mm)
Current Rating (Amps)
3A (AC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2010,26000 €205,20 €
Manufacturers Standard Package
Unit Price without VAT:10,26000 €
Unit Price with VAT:12,20940 €