New at DigiKey
Image for D2SW-01L3MS-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-01L3MS-0

DigiKey Part Number
39-D2SW-01L3MS-0-ND
Manufacturer
Manufacturer Product Number
D2SW-01L3MS-0
Description
MINIATURE BASIC SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
60gf
Release Force
6gf
Operating Position
0.421" (10.70mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.039" (1.0mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2006,46730 €1.293,46 €
Manufacturers Standard Package
Unit Price without VAT:6,46730 €
Unit Price with VAT:7,69609 €