
D2SW-01L3-3M | |
|---|---|
DigiKey Part Number | D2SW01L33M-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-01L3-3M |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-01L3-3M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.420" (10.7mm) |
Circuit SPST-NO | Differential Travel 0.031" (0.8mm) |
Switch Function Off-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,92080 € | 1.584,16 € |
| Unit Price without VAT: | 7,92080 € |
|---|---|
| Unit Price with VAT: | 9,42575 € |

