
D2SW-01L2M | |
|---|---|
DigiKey Part Number | 39-D2SW-01L2M-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-01L2M |
Description | MINIATURE BASIC SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Wire Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 60gf |
Part Status Active | Release Force 6gf |
Circuit SPST-NO | Operating Position 0.571" (14.5mm) |
Switch Function Off-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 7,32000 € | 73,20 € |
| 25 | 6,79000 € | 169,75 € |
| 50 | 6,41480 € | 320,74 € |
| 200 | 5,72490 € | 1.144,98 € |
| 400 | 5,40793 € | 2.163,17 € |
| 600 | 5,23057 € | 3.138,34 € |
| 1.000 | 5,05128 € | 5.051,28 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |

