
D2SW-01L2H | |
|---|---|
DigiKey Part Number | Z11578-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-01L2H |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-01L2H Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Solder Lug |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 60gf |
Part Status Active | Release Force 6.118gf |
Circuit SPDT | Operating Position 0.571" (14.5mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,94428 € | 1.972,14 € |
| Unit Price without VAT: | 3,94428 € |
|---|---|
| Unit Price with VAT: | 4,69369 € |











