New at DigiKey
Image for D2SW-01L2-3MS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-01L2-3MS

DigiKey Part Number
39-D2SW-01L2-3MS-ND
Manufacturer
Manufacturer Product Number
D2SW-01L2-3MS
Description
MINIATURE BASIC SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Lever, Roller
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Chassis Mount
Series
Termination Style
Wire Leads
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Force
60gf
Circuit
SPST-NO
Release Force
6gf
Switch Function
Off-Mom
Operating Position
0.571" (14.5mm)
Current Rating (Amps)
100mA (AC/DC)
Differential Travel
0.031" (0.8mm)
Voltage Rating - AC
125 V
Overtravel
0.039" (1.0mm)
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
205,46550 €109,31 €
Manufacturers Standard Package
Unit Price without VAT:5,46550 €
Unit Price with VAT:6,50395 €