


D2S-5L2 | |
|---|---|
DigiKey Part Number | Z4456-ND |
Manufacturer | |
Manufacturer Product Number | D2S-5L2 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2S-5L2 Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Features Sealed - Flux Protection |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.594" (15.1mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,52800 € | 25,28 € |
| 25 | 2,34480 € | 58,62 € |
| 50 | 2,21540 € | 110,77 € |
| 100 | 2,09300 € | 209,30 € |
| 250 | 1,94144 € | 485,36 € |
| 500 | 1,83406 € | 917,03 € |
| 1.000 | 1,73251 € | 1.732,51 € |
| 5.000 | 1,61434 € | 8.071,70 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

