
D2S-5L13 | |
|---|---|
DigiKey Part Number | D2S-5L13-ND |
Manufacturer | |
Manufacturer Product Number | D2S-5L13 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Solder Lug |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 150gf |
Part Status Active | Release Force 6.000gf |
Circuit SPDT | Operating Position 0.450" (11.4mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 5A (AC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98888 € | 994,44 € |
| Unit Price without VAT: | 1,98888 € |
|---|---|
| Unit Price with VAT: | 2,36677 € |

