


D2S-5D | |
|---|---|
DigiKey Part Number | 39-D2S-5D-ND |
Manufacturer | |
Manufacturer Product Number | D2S-5D |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2S-5D Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Features Sealed - Flux Protection |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 25gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.028" (0.7mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC) | Overtravel 0.015" (0.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 30,000,000 Cycles |
Actuator Type Round (Pin Plunger) | Electrical Life 200,000 Cycles |
Mounting Type Through Hole | Operating Temperature -25°C ~ 85°C |
Termination Style PC Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,97900 € | 19,79 € |
| 25 | 1,83600 € | 45,90 € |
| 50 | 1,73460 € | 86,73 € |
| 100 | 1,63890 € | 163,89 € |
| 250 | 1,52016 € | 380,04 € |
| 500 | 1,43610 € | 718,05 € |
| 1.000 | 1,35661 € | 1.356,61 € |
| 5.000 | 1,24255 € | 6.212,75 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

