


D2S-10LD | |
|---|---|
DigiKey Part Number | 39-D2S-10LD-ND |
Manufacturer | |
Manufacturer Product Number | D2S-10LD |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2S-10LD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | Sealed - Flux Protection | |
Operating Force | 50gf | |
Release Force | 6.118gf | |
Operating Position | 0.370" (9.4mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,60700 € | 26,07 € |
| 25 | 2,41800 € | 60,45 € |
| 50 | 2,28420 € | 114,21 € |
| 100 | 2,15800 € | 215,80 € |
| 250 | 2,00176 € | 500,44 € |
| 500 | 1,89102 € | 945,51 € |
| 1.000 | 1,78632 € | 1.786,32 € |
| 5.000 | 1,66763 € | 8.338,15 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

