
D2S-10L13 | |
|---|---|
DigiKey Part Number | 39-D2S-10L13-ND |
Manufacturer | |
Manufacturer Product Number | D2S-10L13 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Features Sealed - Flux Protection |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.449" (11.4mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,03268 € | 1.016,34 € |
| Unit Price without VAT: | 2,03268 € |
|---|---|
| Unit Price with VAT: | 2,41889 € |

