
D2S-10D | |
|---|---|
DigiKey Part Number | 39-D2S-10D-ND |
Manufacturer | |
Manufacturer Product Number | D2S-10D |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2S-10D Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Features Sealed - Flux Protection |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 25gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.028" (0.7mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 10A (AC) | Overtravel 0.015" (0.4mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Actuator Type Round (Pin Plunger) | Electrical Life 50,000 Cycles |
Mounting Type Through Hole | Operating Temperature -25°C ~ 85°C |
Termination Style PC Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,01750 € | 2.017,50 € |
| Unit Price without VAT: | 2,01750 € |
|---|---|
| Unit Price with VAT: | 2,40083 € |

