
D2S-01L2-F | |
|---|---|
DigiKey Part Number | D2S-01L2-F-ND |
Manufacturer | |
Manufacturer Product Number | D2S-01L2-F |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Solder Lug |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 50gf |
Part Status Active | Release Force 25gf |
Circuit SPDT | Operating Position 0.370" (9.4mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 100mA (DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,20212 € | 1.601,06 € |
| Unit Price without VAT: | 3,20212 € |
|---|---|
| Unit Price with VAT: | 3,81052 € |

