
D2S-01-F | |
|---|---|
DigiKey Part Number | D2S-01-F-ND |
Manufacturer | |
Manufacturer Product Number | D2S-01-F |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 25gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.028" (0.7mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 100mA (DC) | Overtravel 0.015" (0.4mm) |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,26276 € | 2.262,76 € |
| Unit Price without VAT: | 2,26276 € |
|---|---|
| Unit Price with VAT: | 2,69268 € |

