
D2RW01L2 | |
|---|---|
DigiKey Part Number | SW827-ND |
Manufacturer | |
Manufacturer Product Number | D2RW01L2 |
Description | SWITCH SNAP SPST-NO 0.25A 100V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 76gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Obsolete | Operating Position 0.815" (20.7mm) |
Circuit SPST-NO | Pretravel 0.157" (4.0mm) |
Switch Function Off-Mom | Differential Travel 0.062" (1.6mm) |
Current Rating (Amps) 250mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - DC 100 V | Mechanical Life 1,000,000 Cycles |
Actuator Type Lever, Roller | Electrical Life 1,000,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -10°C ~ 60°C |

