
D2RV-L11E | |
|---|---|
DigiKey Part Number | Z12262-ND |
Manufacturer | |
Manufacturer Product Number | D2RV-L11E |
Description | SWITCH SNAP SPST-NO 0.25A 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2RV-L11E Models |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 25gf |
Packaging Bulk | Operating Position 0.591" (15.0mm) |
Part Status Active | Pretravel 0.071" (1.8mm) |
Circuit SPST-NO | Differential Travel 0.040" (1.0mm) |
Switch Function Off-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 250mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 100 V | Electrical Life 3,000,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -10°C ~ 60°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 € | 24,82 € |
| 10 | 20,54200 € | 205,42 € |
| 25 | 19,05520 € | 476,38 € |
| 50 | 18,00140 € | 900,07 € |
| 100 | 17,00540 € | 1.700,54 € |
| 300 | 15,53660 € | 4.660,98 € |
| 500 | 15,27558 € | 7.637,79 € |
| Unit Price without VAT: | 24,82000 € |
|---|---|
| Unit Price with VAT: | 29,53580 € |

