
D2RV-G | |
|---|---|
DigiKey Part Number | Z4449-ND |
Manufacturer | |
Manufacturer Product Number | D2RV-G |
Description | SWITCH SNAP SPST-NO 0.25A 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2RV-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 100 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 100gf | |
Release Force | - | |
Operating Position | 0.567" (14.4mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 3,000,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 10 | 9,52900 € | 95,29 € |
| 25 | 8,83880 € | 220,97 € |
| 50 | 8,35000 € | 417,50 € |
| 100 | 7,88840 € | 788,84 € |
| 300 | 7,20777 € | 2.162,33 € |
| 500 | 6,91118 € | 3.455,59 € |
| 1.000 | 6,69600 € | 6.696,00 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |

